Reduced Price
NIC ComponentsNRSH332M25V16X25FCapacitor de aluminio
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 0.013 Ohm 3.63A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 25VDC | |
| 0.013 | |
| Low | |
| 3.63 | |
| 3@2Min | |
| 10000 | |
| Polar | |
| Extended Load Life|High Ripple Current Ratings|High Temperature|Improved Endurance at High Temperature|Low Impedance|Polarized|Radial Leads | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 0.8 |
This electrolytic NRSH332M25V16X25F aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 16 mm. Its capacitance value is 3300uF. Its leakage current is 3@2Min μA. The NRSH332M25V16X25F aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

