Reduced Price
NIC ComponentsNRLPW331M450V35X30SFCapacitor de aluminio
Cap Aluminum Lytic 330uF 450V 20% (35 X 30mm) Snap-In 10mm 1.005 Ohm 1.38A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 450VDC | |
| 1.005 | |
| Low | |
| 1.38 | |
| 1156@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 30 | |
| -40 | |
| 105 | |
| 35 | |
| 30 |
By implementing this electrolytic NRLPW331M450V35X30SF aluminum capacitor from NIC Components in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a pitch of 10 mm. Its capacitance value is 330uF. The NRLPW331M450V35X30SF aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1156@5Min μA. It has a tolerance of 20%. This product is 30 mm tall with a diameter of 35 mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

