NIC ComponentsNRLM332M50V22X30FCapacitor de aluminio
Cap Aluminum Lytic 3300uF 50V 20% (22 X 30mm) Snap-In 10mm 0.1 Ohm 2.73A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 50VDC | |
| 0.1 | |
| Low | |
| 2.73 | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 22 | |
| 30 | |
| 0.8 |
Thanks to NIC Components, you'll never miss low-end frequencies with their electrolytic NRLM332M50V22X30F aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The NRLM332M50V22X30F aluminum electrolytic capacitor has a snap-in termination style. This product is 30 mm tall with a diameter of 22 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 3300uF.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

