NIC ComponentsNRLM221M400V25X40FCapacitor de aluminio

Cap Aluminum Lytic 220uF 400V 20% (25 X 40mm) Snap-In 10mm 0.754 Ohm 1.49A 2000h 85°C Bulk

If you need to filter lower signal frequencies, then this electrolytic NRLM221M400V25X40F aluminum capacitor, developed by NIC Components, is the tool you need. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The NRLM221M400V25X40F aluminum electrolytic capacitor has a snap-in termination style. This product is 40 mm tall with a diameter of 25 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 220uF.

Import TariffMay apply to this part

3 piezas: Se puede enviar mañana

    Total$5.48Price for 3

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1521+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Taiwán
      • In Stock: 3 piezas
      • Price: $1.828

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.