Reduced Price

NIC ComponentsNRC50J4R7TRFEnsamble fijo de resistor en una sola superficie

Res Thick Film 2010 4.7 Ohm 5% 0.75W(3/4W) ±350ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC50J4R7TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 4.7 Ohm. Its temperature coefficient is ±350 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    16 semanas
    • Price: $0.0262
    1. 4000+$0.0262
    2. 8000+$0.0255
    3. 12000+$0.0253
    4. 20000+$0.0250
    5. 24000+$0.0248
    6. 40000+$0.0244
    7. 60000+$0.0242
    8. 100000+$0.0241

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.