Reduced Price

NIC ComponentsNRC50J242TRFEnsamble fijo de resistor en una sola superficie

Res Thick Film 2010 2.4K Ohm 5% 0.75W(3/4W) ±250ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC50J242TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 2.4K Ohm. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    16 semanas
    • Price: $0.0212
    1. 4000+$0.0212
    2. 8000+$0.0210
    3. 12000+$0.0203

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.