NIC ComponentsNRC06F49R9TRFEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 49.9 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC06F49R9TRF fixed single surface-mount resistor from NIC Components. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 49.9 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

Total en Stock: 262,588 piezas

Regional Inventory: 162,588

    Total$0.00Price for 1

    162,588 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2132+
      Manufacturer Lead Time:
      20 semanas
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Taiwán
         
      • Price: $0.0047
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2132+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Taiwán
      • In Stock: 2,588 piezas
      • Price: $0.0047
    • (5000)

      Se puede enviar mañana

      Increment:
      5000
      Ships from:
      Estados Unidos de América
      Date Code:
      2522+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Taiwán
      • In Stock: 160,000 piezas
      • Price: $0.0014
    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2413+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Taiwán
      • In Stock: 100,000 piezas
      • Price: $0.002

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.