Reduced Price

NIC ComponentsNRC-AS06F4422TRFEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 44.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R

Use this NRC-AS06F4422TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 44.2K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part

Total en Stock: 4,000 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Date Code:
    1614+
    Manufacturer Lead Time:
    0 semanas
    Country Of origin:
    Taiwán
    • Price:

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.