Reduced Price
NIC ComponentsNPIS62LS150MTRFMontaje superficial de inductores
Inductor Power Shielded Wirewound 15uH 20% 100KHz 1.2A 0.145Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 15u | |
| 20% | |
| 100K | |
| 1.2 | |
| 1.5 | |
| 0.145 | |
| 21M | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 2 |
Make any circuit look clean and compact using this power NPIS62LS150MTRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 21M Hz. It has a tolerance of 20%. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 145m(Typ) Ohm. This product is 6.3 mm long, 2 mm tall and 6.3 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

