Reduced Price
NIC ComponentsNPIS35LS2R2YTRFMontaje superficial de inductores
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 1.6A 0.078Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 2.2u | |
| 30% | |
| 100K | |
| 1.6 | |
| 1.6 | |
| 0.078 | |
| 86M | |
| 2 | |
| 1212 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 3.2 | |
| 1.5 |
This power NPIS35LS2R2YTRF surface mount inductor from NIC Components is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 60m(Typ) Ohm. This device utilizes wirewound technology. It has an inductance of 2.2u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 86M Hz. This product is 3.2 mm long, 1.5 mm tall and 3.2 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

