Reduced Price
NIC ComponentsNPIM42P1R0MTRFMontaje superficial de inductores
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz Metal 5A 0.027Ohm DCR 1616 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Metal | |
| 1u | |
| 20% | |
| 100K | |
| 5 | |
| 8.5(Typ) | |
| 0.027 | |
| 2 | |
| 1616 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 2 |
This power NPIM42P1R0MTRF surface mount inductor from NIC Components is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 5 A with a maximum resistance of 27m Ohm. Its test frequency is 100K Hz. It has an inductance of 1u H. It has a tolerance of 20%. This product is 4.7 mm long, 2 mm tall and 4.31 mm deep. This device utilizes wirewound technology.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

