NIC ComponentsNPIM32PA1R0MTRQYFMontaje superficial de inductores

Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz Metal 4A 0.038Ohm DCR T/R Automotive AEC-Q200

Using an automatic assembly process makes ultra-small sizes possible while still allowing higher current ratings than traditional construction power inductors in the same size. Noise reduction is increased by use of its resin shielding material making these ideal choices for today’s efficient DC-DC converters.

The NPIS_LS series is NIC’s first choice with the largest inductance range and selection in footprint choices. Thirteen case sizes are available ranging from 2.5mm X 2.0mm to 8.0mm X 8.0mm (LxW) each with component heights from 1.0mm to 6.5mm. Inductance values range from 0.68uH ~ 330uH in ±20% (M) or ±30% (M) inductance tolerances.

The NPIS_L series meets the requirements of AEC-Q200 and suggested for use in automotive grade applications or where higher quality components may be required. Ten case sizes are available ranging from 3.0mm X 3.0mm to 8.0mm X 8.0mm (LxW) each with component heights from 1.0mm to 4.5mm. Inductance values range from 1.0uH ~ 3300uH.



Key Features and Benefits


  • •  Meets AEC-Q200
  • •  Magnetic Resin Shielded
  • •  Robust Shock Resistance SMT Construction
  • •  30% Higher Current Rated vs. Traditional Construction In Same Footprint
  • •  -40°C to +125°C (including self-heating)
  • •  High Inductance (Up to 470uH)
  • •  Tape and Reeled for Automatic Placement


Applications


  • •  DC/DC Converters and battery-operated devices
  • •  Wearables
  • •  LED drivers
  • •  Energy Efficient Lighting
  • •  Handheld POS, navigation, and smart devices
  • •  Automotive GPS, lighting, and sensor controls


Featured Products:

NPIS41LS101MTRF
NPIS42LS101MTRF
NPIS52LS101MTRF
NPIS54LS101MTRF
NPIS65LS121MTRF
NPIS84LS121MTRF



Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.2648
    1. 3000+$0.2648
    2. 6000+$0.2532
    3. 9000+$0.2508
    4. 12000+$0.2485
    5. 15000+$0.2461
    6. 24000+$0.2437
    7. 30000+$0.2412
    8. 60000+$0.2388
    9. 120000+$0.2364

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.