| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 9026.20.40.00 |
| Automotive | No |
| PPAP | No |
| Operating Pressure Range | -50mmHg to 300mmHg |
| Maximum Overload Pressure | 125psi(Min) |
| Equivalent Overload Pressure Range (psi) | 100 to 500 |
| Minimum Operating Supply Voltage (V) | 1 |
| Typical Operating Supply Voltage (V) | 6 |
| Maximum Operating Supply Voltage (V) | 10 |
| Minimum Operating Temperature (°C) | 15 |
| Maximum Operating Temperature (°C) | 40 |
| Supplier Temperature Grade | Medical |
| Media | Liquid |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 4.32(Max) |
| Package Width | 8.13 |
| Package Length | 10.54 |
| PCB changed | 4 |
| Pin Count | 4 |