VishayNOMCT16031001AT1Redes y matrices del resistor

Res Thin Film NET 1K Ohm 0.1% 0.5W(1/2W) ±25ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R

Use this NOMCT16031001AT1 resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±25 ppm/°C. This dependable part has a power rating of 0.5 (1/2) W and a power rating per resistor of 0.1 (1/10) W. This product's 8 resistors have a value of 1K Ohm. It has 16 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 9.91 mm long, 1.6 mm tall and 5.97 mm deep. This part has an operating temperature of -55 to 125 °C. The NOMCT16031001AT1 part has a gull wing termination style. This device is made with thin film technology. This product's terminal pitch is 1.27 mm.

8,000 piezas: Se puede enviar mañana

    Total$2,133.00Price for 1000

    • (1000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2515+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 8,000 piezas
      • Price: $2.1330

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.