NIC ComponentsNNR1R0M50V 5X11FCapacitor de aluminio
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 215.63 Ohm 0.01A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1uF | |
| 20% | |
| 50VDC | |
| 215.63 | |
| Standard | |
| 0.01 | |
| 9.5@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic NNR1R0M50V5X11F electrolytic capacitor from NIC Components is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 1uF. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its leakage current is 9.5@5Min μA. The NNR1R0M50V5X11F aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.