PanduitNNC37X50LG2Ductos de alambrado
Wiring Ducts Slotted Rectangular Screw Polyphenylene Oxide Light Gray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyphenylene Oxide | |
| Light Gray | |
| Open Wide Slot | |
| Yes | |
| 95 | |
| 2000 | |
| 37.1 | |
| 47.8 | |
| Screw |
With this NNC37X50LG2 wiring duct from Panduit you will never have to worry about tripping over and unplugging messy electrical cables. This wiring duct has a maximum operating temperature of 95 °C. This product is 2000 mm long, 47.8 mm tall and 37.1 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

