Murata Power SolutionsNMR102CConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15 | |
| 0.067 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 110(Typ) | |
| Yes | |
| 7.5% | |
| 1.2%/% | |
| 79(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| 2.1 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 6 |
| Package Length | 19.5 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up NMR102C DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

