NIC ComponentsNMC1210NPO472J50TRPLPFCapacitor cerámico multicapa
Cap Ceramic 0.0047uF 50V C0G 5% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.0047uF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 3.2 X 2.5 X 1.8 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.8(Max) |
This NMC1210NPO472J50TRPLPF multilayer ceramic capacitor (MLCC) from NIC Components consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 1.8(Max) mm tall and 2.5 mm deep. Its capacitance value is 0.0047uF. It has a tolerance of 5%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

