NIC ComponentsNMC1206NPO330J50TRPFCapacitor cerámico multicapa

Cap Ceramic 33pF 50V C0G 5% Pad SMD 1206 125°C T/R

This NMC1206NPO330J50TRPF multilayer ceramic capacitor from NIC Components is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep. It has a tolerance of 5%. Its capacitance value is 33pF.

Import TariffMay apply to this part

86 piezas: Se puede enviar mañana

    Total$0.02Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1804+
      Manufacturer Lead Time:
      17 semanas
      Minimum Of :
      1
      Maximum Of:
      86
      Country Of origin:
      Taiwán
         
      • Price: $0.0168
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1804+
      Manufacturer Lead Time:
      17 semanas
      Country Of origin:
      Taiwán
      • In Stock: 86 piezas
      • Price: $0.0168

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.