Reduced Price

NIC ComponentsNMC1206NPO222F50TRPFCapacitor cerámico multicapa

Cap Ceramic 0.0022uF 50V C0G 1% Pad SMD 1206 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this NMC1206NPO222F50TRPF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep. Its capacitance value is 0.0022uF. It has a tolerance of 1%.

Import TariffMay apply to this part

1,952 piezas: Se puede enviar mañana

    Total$0.13Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1739+
      Manufacturer Lead Time:
      17 semanas
      Minimum Of :
      1
      Maximum Of:
      1952
      Country Of origin:
      Taiwán
         
      • Price: $0.1268
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1739+
      Manufacturer Lead Time:
      17 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1,952 piezas
      • Price: $0.1268

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.