NIC ComponentsNMC1206NPO103J50TRPLP2KFCapacitor cerámico multicapa
Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 1.8 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.8(Max) |
Use its standard classification system to find out what this NMC1206NPO103J50TRPLP2KF multilayer ceramic capacitor from NIC Components can do for you! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.01uF. It has a tolerance of 5%. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

