NIC ComponentsNMC0805X7R473K50TRPFCapacitor cerámico multicapa

Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 0805 125°C T/R

This NMC0805X7R473K50TRPF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep. Its capacitance value is 0.047uF. It has a tolerance of 10%.

Import TariffMay apply to this part

24,000 piezas: Se puede enviar en 2 días

    Total$88.00Price for 4000

    • (4000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2539+
      Manufacturer Lead Time:
      17 semanas
      Country Of origin:
      Taiwán
      • In Stock: 24,000 piezas
      • Price: $0.022

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.