NIC ComponentsNMC0805NPO102F50TRPFCapacitor cerámico multicapa

Cap Ceramic 0.001uF 50V C0G 1% Pad SMD 0805 125°C T/R

This NMC0805NPO102F50TRPF multilayer ceramic capacitor from NIC Components offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep. Its capacitance value is 0.001uF. It has a tolerance of 1%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    17 semanas
    • Price: $0.0375
    1. 4000+$0.0375
    2. 8000+$0.0366
    3. 12000+$0.0364
    4. 20000+$0.0362
    5. 24000+$0.0357
    6. 40000+$0.0348
    7. 60000+$0.0345
    8. 100000+$0.0344
    9. 120000+$0.0341

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.