Reduced Price

NIC ComponentsNMC-H2225X7R225K250TRPLPFCapacitor cerámico multicapa

Cap Ceramic 2.2uF 250V X7R 10% Pad SMD 2225 125°C T/R

This NMC-H2225X7R225K250TRPLPF multilayer ceramic capacitor (MLCC) from NIC Components consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This product is 5.7 mm long, 3(Max) mm tall and 6.35 mm deep. Its capacitance value is 2.2uF.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    17 semanas
    • Price: $0.7740
    1. 1000+$0.7740
    2. 2000+$0.7663
    3. 3000+$0.7586
    4. 4000+$0.7511
    5. 5000+$0.7435
    6. 6000+$0.7361
    7. 10000+$0.7287
    8. 20000+$0.7215
    9. 25000+$0.7167

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.