NIC ComponentsNMC-H1812NPO102J500TRPLPFCapacitor cerámico multicapa

NMC-H1812NPO102J500TRPLPF NIC Components Capacitor Ceramic Multilayer 0.001uF 500V C0G 5% Pad SMD 1812 125°C - Arrow.com

This NMC-H1812NPO102J500TRPLPF multilayer ceramic capacitor from NIC Components has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 4.6 mm long, 3(Max) mm tall and 3.2 mm deep. Its capacitance value is 0.001uF.

Import TariffMay apply to this part

16,000 piezas: Se puede enviar en 2 días

    Total$181.20Price for 1000

    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2311+
      Manufacturer Lead Time:
      17 semanas
      Country Of origin:
      Taiwán
      • In Stock: 16,000 piezas
      • Price: $0.1812

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.