onsemiNLSX4378FCT1GTraductores de nivel
Voltage Level Translator 4-CH Bidirectional 12-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 4 | |
| 1000@1.65V@5.5V | |
| 1000 | |
| Open Drain | |
| 1 | |
| -0.02 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.39(Max) mm |
| Package Width | 1.54 mm |
| Package Length | 2.02 mm |
| PCB changed | 12 |
| Supplier Package | Flip-Chip |
| 12 |
The ON Semiconductor NLSX4378FCT1G level translator can control and allow the proper input voltage into your electronic circuits. With a 3-state|open drain output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.