onsemiNLSX4373DR2GTraductores de nivel
Voltage Level Translator 2-CH Bidirectional 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLSX4373DR2G | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| 1000@1.5V@5.5V | |
| 1000 | |
| 3-State|Open Drain | |
| 0.02 | |
| -0.02 | |
| 1.5 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's NLSX4373DR2G level translator is the perfect solution for you. With a 3-state|open drain output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

