Artesyn / Advanced EnergyNLP250R 96S24JSuministro de energía de AC a CC
AC/DC Power Supply Single-OUT 24V 7.3A 250W 18-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| U Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 7.3 | |
| 250 | |
| 85 | |
| 264 | |
| 3000VAC | |
| 2.78(rms) | |
| 47 to 63 | |
| 86(Typ) | |
| No | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| No | |
| 240mV | |
| No | |
| 0 | |
| 70 | |
| 650 | |
| Mounting | Chassis |
| Package Height | 38.1 |
| Package Width | 101.6 |
| Package Length | 177.8 |
| PCB changed | 18 |
| 18 |
Ensure your electronic devices operate by using this NLP250R-96S24J AC to DC power supply from Artesyn Embedded Power. It has a voltage of 24 V and maximum output power of 250 W. This part's single output can handle a current up to 7.3 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

