onsemiNLAS54405MT2TBGAnalog Switch Multiplexers
Analog Switch/Analog Multiplexer Dual 2:1 16-Pin WQFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Analog Switch|Analog Multiplexer | |
| Dual 2:1 | |
| SPDT | |
| 2:1 | |
| 2 | |
| 4 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 11(Typ)@3.3V | |
| 95(Typ)@3.3V | |
| 450(Typ)@3.3V | |
| Single | |
| Single | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 0.054@3.6V | |
| 0.065@3.6V | |
| 500 | |
| 500 | |
| 2.1(Typ)@3.3V | |
| 1 to 5 | |
| Single | |
| 800 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 1.8 |
| Package Length | 2.6 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

