| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LCX | |
| Inverter | |
| 3 | |
| 4.5@3.3V|3.6@5V | |
| 10 | |
| 0.18um | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 2.4(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 8 |
| Supplier Package | US |
| 8 | |
| Lead Shape | Gull-wing |
Convert an analog input signal to a digital output signal with this NL37WZ04USG inverting Schmitt trigger by ON Semiconductor. This inverting Schmitt trigger has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
