Reduced Price

NIC ComponentsNIN-PB220KTR370FMontaje superficial de inductores

Inductor RF Chip Molded Wirewound 22uH 10% 2.52MHz 10Q-Factor 0.37A 0.9Ohm DCR 1812 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip NIN-PB220KTR370F surface mount inductor from NIC Components is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 900m Ohm. This device utilizes wirewound technology. This product is 4.9 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 18M Hz.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    14 semanas
    • Price: $0.1509
    1. 5000+$0.1509
    2. 10000+$0.1494
    3. 15000+$0.1479
    4. 20000+$0.1464
    5. 25000+$0.1450
    6. 30000+$0.1435
    7. 40000+$0.1421
    8. 50000+$0.1407
    9. 100000+$0.1393

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.