NIC ComponentsNIN-HCR27JTRFMontaje superficial de inductores

Inductor RF Chip Wirewound 0.27uH 5% 25MHz 45Q-Factor Ceramic 0.5A 0.91Ohm DCR 1008 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip NIN-HCR27JTRF surface mount inductor from NIC Components is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes wirewound technology. It has a tolerance of 5%. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 600M Hz. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 910m Ohm. This product is 2.92 mm long, 2.29 mm tall and 2.79 mm deep. It has an inductance of 270n H.

Import TariffMay apply to this part

800 piezas: Se puede enviar mañana

    Total$0.06Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1543+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 800 piezas
      • Price: $0.0563

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.