Reduced Price
NIC ComponentsNIN-FBR10KTR800FMontaje superficial de inductores
Inductor RF Chip Molded Wirewound 0.1uH 10% 25.2MHz 35Q-Factor 0.8A 0.18Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| 0.1u | |
| 10% | |
| 25.2M | |
| 0.8 | |
| 0.18 | |
| 35 | |
| 25.2M | |
| 300M | |
| 2 | |
| 1812 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.9 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Make any circuit look clean and compact using this rf chip NIN-FBR10KTR800F surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. It has an inductance of 100n H. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 180m Ohm. This device utilizes wirewound technology. This product is 4.9 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 300M Hz.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

