NIC ComponentsNFI06KR33TRFMontaje superficial de inductores
Inductor RF Chip Multi-Layer 0.33uH 10% 25MHz 15Q-Factor Ferrite 0.035A 0.85Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| NFI06KR33TRF | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ferrite | |
| 0.33u | |
| 10% | |
| 25M | |
| 0.035 | |
| 0.85 | |
| 15 | |
| 25M | |
| 125M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip NFI06KR33TRF surface mount inductor from NIC Components is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes multi-layer technology. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 125M Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has an inductance of 330n H. This SMD inductor has a maximum DC current of 35m A with a maximum resistance of 850m Ohm. It has a tolerance of 10%.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

