onsemiNCV876950D250R2GLinear Regulators
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 5.5 | |
| 40 | |
| 0.6@150mA|0.45@100mA | |
| 0mV(Typ) | |
| 10mV(Typ) | |
| 0.031 | |
| 94°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO NCV876950D250R2G linear regulator developed by ON Semiconductor will help do so. Its typical dropout voltage at current is 0.225@100mA|0.3@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 5.5 V and not exceeding a voltage of 40 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 10mV(Typ) and line regulation of 0mV(Typ) a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.45@100mA|0.6@150mA V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

