onsemiNCV86604BD33R2GLinear Regulators

LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 8-Pin SOIC N T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCV86604BD33R2G linear regulator from ON Semiconductor to control your voltage levels! It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 4.5 V while not exceeding 40 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 40mV and line regulation of 20mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.