onsemiNCV8570BSN30T1GLinear Regulators
LDO Regulator Pos 3V 0.2A 5-Pin TSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 3 | |
| 0.2 | |
| 2.5 | |
| 5.5 | |
| 0.19@200mA|0.15@150mA | |
| 0.1%/V | |
| 5mV | |
| 0.13 | |
| 204°C/W | |
| Thermal Shutdown Protection|Excellent Line and Load Regulation|Current Limit | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
This LDO NCV8570BSN30T1G linear regulator developed by ON Semiconductor keeps the power stable! It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.085@150mA|0.115@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. By only needing an input voltage of 2.5 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 5mV and line regulation of 0.1%/V your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a maximum operating temperature of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.15@150mA|0.19@200mA V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

