onsemiNCV8537MN500R2GLinear Regulators
LDO Regulator Pos 5V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.9 | |
| Fixed | |
| 5 | |
| 0.5 | |
| 2.9 | |
| 12 | |
| 0.04mV/V(Typ) | |
| 0.04mV/mA(Typ) | |
| 215°C/W | |
| Over Current Protection|Over Temperature Protection|Reverse Polarity Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

