onsemiNCV8535MN190R2GLinear Regulators

LDO Regulator Pos 1.9V 0.5A Automotive AEC-Q100 10-Pin DFN EP T/R

Keep calm and stay stable by implementing this LDO NCV8535MN190R2G linear regulator developed by ON Semiconductor. It has an overall accuracy of ±0.9 %. Its typical dropout voltage at current is 0.367@500mA|0.156@300mA|0.09@50mA V. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage lower than 12 V. With a fixed output that has a voltage of 1.9 V, this is power management at its best. Users like the load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 1.03@500mA|1.03@300mA|1.03@50mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.