onsemiNCV8503PWADJGLinear Regulators
LDO Regulator Pos 1.261V to 1.339V 0.4A Automotive AEC-Q100 16-Pin SOIC W EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.261 to 1.339 | |
| 0.4 | |
| -15 | |
| 45 | |
| 0.15@1mA|0.6@400mA | |
| 25mV | |
| 30mV | |
| 45 | |
| 57°C/W | |
| 16°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.55(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.45(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.