onsemiNCV494BDR2GControladores PWM de modo corriente

Voltage Mode PWM Controller 200kHz Automotive 16-Pin SOIC T/R

The NCV494BDR2G voltage mode PWM controller from ON Semiconductor is extremely helpful when trying to encode messages through pulsating signals. Its typical operating supply voltage is 15 V. This voltage mode driver supports push-pull topology. Its 2 PWM outputs produce a current of 500 mA. It has a switching frequency of 200 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 15 V. Its minimum operating supply voltage of 7 V, while its maximum is 40 V. This voltage mode driver's maximum duty cycle is 48(Typ) %. This voltage mode driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    13 semanas
    • Price: $0.6470
    1. 2500+$0.6470
    2. 5000+$0.6405
    3. 10000+$0.6341
    4. 15000+$0.6278
    5. 20000+$0.6215
    6. 25000+$0.6153
    7. 30000+$0.6091
    8. 50000+$0.6031
    9. 100000+$0.5970

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.