onsemiNCV4274AST25T3GLinear Regulators
LDO Regulator Pos 2.5V 0.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.4 | |
| 4.5 | |
| 40 | |
| 2.05@250mA | |
| 25mV | |
| 20mV | |
| 0.25 | |
| 169.7°C/W | |
| Reverse Battery Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.57 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
This LDO NCV4274AST25T3G linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.4 A. Use this part at voltages between 4.5 V and 40 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 20mV and line regulation of 25mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. The maximum dropout voltage is 2.05@250mA V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

