Más Compradas
onsemiNCV2903DR2GComparadores
Comparator Dual ±18V/36V 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Comparator | |
| 2 | |
| No | |
| 0.8um to 3um | |
| 1.5 | |
| 0.5 to 5 | |
| Open Collector | |
| ±18|36 | |
| 7@30V | |
| 2 | |
| 36 | |
| ±18 | |
| 106.02 | |
| 90 to 110 | |
| 0.25@5V | |
| 16@5V | |
| 1@5V | |
| 125 | |
| -40 | |
| 570 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Need to find the greater analog input signal? Use this NCV2903DR2G comparator circuit from ON Semiconductor to get the job done. Its maximum power dissipation is 570 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bipolar technology. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

