onsemiNCP663SQ27T1GLinear Regulators

LDO Regulator Pos 2.7V 0.28A 4-Pin(3+Tab) SC-82AB T/R

This LDO NCP663SQ27T1G linear regulator from ON Semiconductor is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.28@100mA V. This voltage regulation device's single output can produce a current up to 0.28(Typ) A. By working with a maximum input voltage of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.7 V, this is power management at its best. Users like the load regulation of 40mV and line regulation of 20mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.5@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    19 semanas
    • Price: $0.2782
    1. 3000+$0.2782
    2. 6000+$0.2754
    3. 9000+$0.2726
    4. 12000+$0.2699
    5. 15000+$0.2672
    6. 24000+$0.2645
    7. 30000+$0.2619
    8. 60000+$0.2593
    9. 120000+$0.2567

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.