onsemiNCP663SQ15T1GLinear Regulators

LDO Regulator Pos 1.5V 0.28A 4-Pin(3+Tab) SC-82AB T/R

Never worry about components not turning off and on due to lack of voltage with this LDO NCP663SQ15T1G linear regulator from ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.68@100mA V. This voltage regulation device's single output can produce a current up to 0.28(Typ) A. Use this part at voltages lower than 6 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. At a load regulation of 40mV and line regulation of 20mV your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.95@100mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.