onsemiNCP600MN130R2GLinear Regulators
LDO Regulator Pos 1.3V 0.15A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 1.3 | |
| 0.15 | |
| 1.75 | |
| 6 | |
| 0.25@150mA | |
| 1mV(Typ) | |
| 2mV(Typ) | |
| 122°C/W | |
| Excellent Line and Load Regulation | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 2.2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Stable voltages are always needed for sensitive systems implement this LDO NCP600MN130R2G linear regulator from ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.175@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 1.75 V and 6 V. With a fixed output that has a voltage of 1.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 2mV(Typ) and line regulation of 1mV(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.25@150mA V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

