| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±1 |
| Output Type | Fixed |
| Output Voltage (V) | 2.8 |
| Maximum Output Current (A) | 1 |
| Minimum Input Voltage (V) | 2 |
| Maximum Input Voltage (V) | 9 |
| Maximum Dropout Voltage @ Current (V) | 1.3@1A |
| Reference Voltage (V) | 0.9 |
| Line Regulation | 0.03%(Typ) |
| Load Regulation | 0.2%(Typ) |
| Typical Ground Current @ Full Load (mA) | 1.3 |
| Junction to Ambient | 82°C/W |
| Junction to Case | 18°C/W |
| Special Features | Current Limit|Enable Control|Thermal Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 6 |
| Lead Shape | No Lead |