| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3.3 | |
| 1.5 | |
| 2.5 | |
| 9 | |
| 1.3@1.5A | |
| 0.9 | |
| 0.03%(Typ) | |
| 0.03%(Typ) | |
| 176°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.3 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Keep the energy stable for every system by using this LDO NCP565MN33T2G linear regulator by ON Semiconductor. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.9@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 9 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.03%(Typ) and line regulation of 0.03%(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 1.3@1.5A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

