onsemiNCP508MT15TBGLinear Regulators

LDO Regulator Pos 1.5V 0.05A 6-Pin WDFN T/R

Keep the energy stable for every system by using this LDO NCP508MT15TBG linear regulator by ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.14@30mA|0.155@40mA|0.18@50mA V. This voltage regulation device's single output can produce a current up to 0.05(Min) A. The best way to provide power to your application is by using this, which needs a voltage lower than 7 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Users like the load regulation of 40mV and line regulation of 20mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.25@30mA|0.3@40mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    14 semanas
    • Price: $0.1471
    1. 3000+$0.1471
    2. 6000+$0.1456
    3. 9000+$0.1441
    4. 12000+$0.1427
    5. 15000+$0.1413
    6. 24000+$0.1399
    7. 30000+$0.1385
    8. 60000+$0.1371
    9. 120000+$0.1357

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.