onsemiNCP4623HMX048TCGLinear Regulators
LDO Regulator Pos 4.8V 0.15A 6-Pin XDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 4.8 | |
| 0.15(Min) | |
| 2 | |
| 24 | |
| 0.4@20mA | |
| 0.2%/V | |
| 75mV | |
| 0.01 | |
| 640 | |
| 156°C/W | |
| Current Foldback Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1.6 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | XDFN EP |
| 6 |
Never worry about components not turning off and on due to lack of voltage with this LDO NCP4623HMX048TCG linear regulator from ON Semiconductor. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 640 mW. Its typical dropout voltage at current is 0.2@20mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. By only needing an input voltage of 2 V with a maximum of 24 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 4.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 75mV and line regulation of 0.2%/V. Its maximum power dissipation is 640 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.4@20mA V. Its polarity is positive.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
